Part Details for 13964789 by Aptiv PLC
Overview of 13964789 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 13964789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9715
|
Newark | Contact, Pin, Crimp, 0.35 To 0.5Mm2, Product Range:Ocs 1.5 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Ocs 1.5 Series Automotive Housing Connectors, Contactrohs Compliant: Yes |Aptiv/delphi 13964789 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 / $0.0780 | Buy Now |
DISTI #
829-13964789
|
Mouser Electronics | Automotive Connectors 1.5 Clean Body OCS Male SN Unsealed Terminal RoHS: Compliant | 42766 |
|
$0.0430 / $0.1000 | Buy Now |
DISTI #
13964789
|
TTI | Automotive Connectors 1.5 Clean Body OCS Male SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel |
Americas - 528000 In Stock |
|
$0.0420 | Buy Now |
DISTI #
13964789-L
|
TTI | Automotive Connectors TERM OCS 1.5 M SN .35-.50MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1500 In Stock |
|
$0.1260 | Buy Now |
DISTI #
13964789
|
Avnet Abacus | Male Terminal OCS 1.5 SN (Alt: 13964789) RoHS: Compliant Min Qty: 22000 Package Multiple: 5500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |