Part Details for 13964572 by Aptiv PLC
Overview of 13964572 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 13964572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13964572
|
Mouser Electronics | Automotive Connectors CONN 96W FEMALE CODE E RoHS: Compliant | 3068 |
|
$20.4200 / $36.4700 | Buy Now |
DISTI #
13964572-B
|
TTI | Automotive Connectors CON 96W F CODE E ASSY ROBUST DESIGN RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Each |
Americas - 62 In Stock |
|
$12.7700 | Buy Now |
DISTI #
13964572
|
TTI | Automotive Connectors CONN 96W FEMALE CODE E RoHS: Compliant pbFree: Pb-Free Min Qty: 217 Package Multiple: 217 Container: Each | Americas - 0 |
|
$6.3800 | Buy Now |
DISTI #
13964572
|
Avnet Abacus | Conn Housing F 96 POS ST Cable Mount (Alt: 13964572) RoHS: Compliant Min Qty: 217 Package Multiple: 217 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$10.0000 / $15.3800 | Buy Now |