Part Details for 13964569 by Aptiv PLC
Overview of 13964569 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 13964569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13964569-B
|
TTI | Automotive Connectors CON 96W F CODE A ASSY ROBUST DESIGN RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Each |
Americas - 63 In Stock |
|
$12.7100 | Buy Now |
DISTI #
13964569
|
TTI | Automotive Connectors CONN 96WF CODE A ASSY ROBUST DESIGN RoHS: Compliant pbFree: Pb-Free Min Qty: 217 Package Multiple: 217 Container: Each |
Americas - 6944 In Stock |
|
$6.3500 | Buy Now |
|
Ameya Holding Limited | 434 |
|
RFQ |