Part Details for 1396415 by Phoenix Contact
Overview of 1396415 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1396415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1396415
|
Mouser Electronics | LiFePO4 - Lithium Iron Phosphate Battery UPS-BAT/LI/24DC/128WH RoHS: Compliant | 31 |
|
$906.3300 / $906.4200 | Buy Now |
DISTI #
73642737
|
RS | UPS-BAT/LI/24DC/128WH | Phoenix Contact 1396415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$906.4200 | RFQ |
|
Onlinecomponents.com | Energy Storage - Lithium-Ion (LiFePO4) - 24 VDC - 128 Wh. |
25 On Order |
|
$695.2000 / $705.7400 | Buy Now |
DISTI #
1396415
|
TTI | LiFePO4 - Lithium Iron Phosphate Battery UPS-BAT/LI/24DC/128WH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$934.3600 | Buy Now |
|
Master Electronics | Energy Storage - Lithium-Ion (LiFePO4) - 24 VDC - 128 Wh. |
25 On Order |
|
$695.2000 / $705.7400 | Buy Now |
Part Details for 1396415
1396415 CAD Models
1396415 Part Data Attributes:
|
1396415
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1396415
Phoenix Contact
Secondary Battery, Lithium Iron Phosphate, 24V, 5.33Ah, 10000mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Battery Chemistry | LITHIUM IRON PHOSPHATE | |
Battery Type | SECONDARY | |
Capacity | 5.33 Ah | |
Height | 110 mm | |
Length | 202 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Standard Charge Current | 10000 mA | |
Terminal Type | SCREW | |
Voltage | 24 V | |
Weight | 4300 g | |
Width | 135 mm |