Part Details for 13962 by Desco Industries Inc
Overview of 13962 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8298
|
Newark | Bag Type:Moisture Barrier Bag, Length - Imperial:20", Length - Metric:508Mm, Width - Imperial:12", Bag Thickness:101.6Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bag, External Depth - Metric:508Mm Rohs Compliant: Na |Desco 13962 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$157.6600 / $181.9000 | Buy Now |
DISTI #
13962-ND
|
DigiKey | MOISTURE BARR BAG MTL OUT 12X20" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$1.2100 | Buy Now |
DISTI #
809-13962
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD FOIL MBB, IPC/ JEDEC 4 MIL, 12INx20IN, 100/PK | 0 |
|
$115.2000 / $121.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$103.2500 / $149.4800 | Buy Now | |
DISTI #
10064928
|
Techni-Tool, Inc. | Desco 13962 Bag, Statshield Foil MBB, IPC/JEDEC 4mm, 12" x 20", 100/Pk | 0 |
|
$121.2700 | Buy Now |
DISTI #
10064928
|
TestEquity LLC | Desco 13962 Bag, Statshield Foil MBB, IPC/JEDEC 4mm, 12" x 20", 100/Pk | 0 |
|
$121.2700 | Buy Now |