Part Details for 13961 by Desco Industries Inc
Overview of 13961 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8297
|
Newark | Bag Type:Moisture Barrier Bag, Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:10", Bag Thickness:101.6Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bag, External Depth - Metric:762Mm Rohs Compliant: Na |Desco 13961 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$187.9200 / $216.8200 | Buy Now |
DISTI #
13961-ND
|
DigiKey | MBB METAL OUT 10"X30" 100/PK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.5500 | Buy Now |
DISTI #
809-13961
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD FOIL MBB, IPC/ JEDEC 4 MIL, 10INx30IN, 100/PK | 0 |
|
$137.3200 / $144.5500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$130.2600 / $157.1900 | Buy Now | |
DISTI #
548ST961
|
Techni-Tool, Inc. | Desco 13961 Statshield Foil MBB, 4 mm, 10" x 30", 100 Ea/Pk | 0 |
|
$144.5500 | Buy Now |
DISTI #
548ST961
|
TestEquity LLC | Desco 13961 Statshield Foil MBB, 4 mm, 10" x 30", 100 Ea/Pk | 0 |
|
$144.5500 | Buy Now |