Part Details for 1396099 by Phoenix Contact
Overview of 1396099 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1396099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1396099-ND
|
DigiKey | CABL 5POS M12 MALE TO FML 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$33.5385 / $41.6300 | Buy Now |
DISTI #
651-1396099
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-P12MS/ 3,0-PUR/P12FS RoHS: Compliant | 8 |
|
$34.8800 / $42.6500 | Buy Now |
DISTI #
74956319
|
RS | SAC-5P-P12MS/ 3,0-PUR/P12FS, Male Straight, FemaleStraight | Phoenix Contact 1396099 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6600 / $42.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$34.7200 / $44.1000 | Buy Now | |
DISTI #
000000000007172407
|
Sager | SAC-5P-P12MS/ 3 0-PUR/P12FS Min Qty: 1 | 0 |
|
$42.1600 / $47.2200 | Buy Now |
|
Master Electronics | 0 |
|
$34.7200 / $44.1000 | Buy Now | |
|
Neutron USA | Cordset, SAC-5P-P12MS/ 3,0-PUR/P12FS, PP 5pos, Str M12 M-Str M12 F, 5wire 3m cable | 13 |
|
$89.9900 | Buy Now |