Part Details for 13960 by Desco Industries Inc
Overview of 13960 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8296
|
Newark | Bag Type:Moisture Barrier Bag, Length - Imperial:20", Length - Metric:508Mm, Width - Imperial:10", Bag Thickness:101.6Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bag, External Depth - Metric:508Mm Rohs Compliant: Na |Desco 13960 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$132.0000 / $152.3000 | Buy Now |
DISTI #
13960-ND
|
DigiKey | MBB METAL OUT 10"X20" 100/PK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.5300 | Buy Now |
DISTI #
809-13960
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD FOIL MBB, IPC/ JEDEC 4 MIL, 10INx20IN, 100/PK | 1 |
|
$96.4500 / $101.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$85.5500 / $125.1600 | Buy Now | |
DISTI #
548ST3960
|
Techni-Tool, Inc. | Desco 13960 Foil Moisture Barrier Bag, Statshield, ESD, Metal Layered, 4 Mil Thick, 10in x 20in, 100/Pack | 0 |
|
$101.5300 | Buy Now |
DISTI #
548ST3960
|
TestEquity LLC | Desco 13960 Foil Moisture Barrier Bag, Statshield, ESD, Metal Layered, 4 Mil Thick, 10in x 20in, 100/Pack | 0 |
|
$101.5300 | Buy Now |