Part Details for 1396-P1 by Molex
Overview of 1396-P1 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701396AEABG | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis Control | |
2SA1396-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
10139635-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 17 column, 7.5mm stacking height, 238contacts |
Price & Stock for 1396-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL03-09-2032
|
Interstate Connecting Components | 093 PWR CONN PLUG FREE HNG 3CK | 2250646512 On Order |
|
$0.0596 / $0.0753 | Buy Now |
Part Details for 1396-P1
1396-P1 CAD Models
1396-P1 Part Data Attributes
|
1396-P1
Molex
Buy Now
Datasheet
|
Compare Parts:
1396-P1
Molex
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):14 A | |
Body Breadth | 0.34 inch | |
Body Depth | 1.01 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |