There are no models available for this part yet.
Overview of 1395S-2C-110D by Guardian Electric Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54110DM/R | Rochester Electronics LLC | 54110DM/R | |
R5F64110DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
467-5110-D62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, left, D-Key, 6.25mm (0.246in), Header. |
Price & Stock for 1395S-2C-110D by Guardian Electric Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1395S-2C-110D
|
Relay Specialties | RELAY Min Qty: 1 | 8 |
|
$24.3200 | Buy Now |