Part Details for 1395K by Wakefield-Vette
Results Overview of 1395K by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1395K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1395K-ND
|
DigiKey | Clamps & Accessories Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.8328 | Buy Now |
|
Onlinecomponents.com | Precision Compression Mounting Clamp Systems RoHS: Compliant |
25 In Stock |
|
$79.6200 / $155.5200 | Buy Now |
|
Master Electronics | Precision Compression Mounting Clamp Systems RoHS: Compliant |
25 In Stock |
|
$79.6200 / $155.5200 | Buy Now |