-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EINZELLEITDICHTG,WS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7615
|
Newark | Einzelleitdichtg,ws Rohs Compliant: Yes |Amp Te Connectivity 1394511-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1793 |
|
$0.1190 / $0.1980 | Buy Now |
DISTI #
A122301-ND
|
DigiKey | SINGLE WIRE SEAL Min Qty: 1 Lead time: 20 Weeks Container: Bag |
72217 In Stock |
|
$0.1049 / $0.1900 | Buy Now |
DISTI #
1394511-1
|
Avnet Americas | Connector Accessories Seal Plug Loose Piece - Bulk (Alt: 1394511-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0684 | Buy Now |
DISTI #
96Y7615
|
Avnet Americas | Connector Accessories Seal Plug Loose Piece - Bulk (Alt: 96Y7615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1793 Partner Stock |
|
$0.1250 / $0.1980 | Buy Now |
DISTI #
571-1394511-1
|
Mouser Electronics | Automotive Connectors EINZELLEITDICHTG,WS RoHS: Compliant | 26903 |
|
$0.1050 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.0623 | Buy Now |
DISTI #
AMP1394511-1
|
Heilind Electronics | EINZELLEITDICHTG,WS | Americas - 0 in Stock |
|
$0.0760 / $0.0771 | Buy Now |
|
Onlinecomponents.com | Single Wire Seal For AMP MQS Series Automotive Connectors - White. RoHS: Compliant |
24430 In Stock |
|
$0.0998 / $0.1238 | Buy Now |
DISTI #
76495141
|
Verical | Connector Accessories Sealing Plug Straight Loose Min Qty: 500 Package Multiple: 250 Date Code: 2130 | Americas - 23500 |
|
$0.1336 / $0.1719 | Buy Now |
DISTI #
73584344
|
Verical | Connector Accessories Sealing Plug Straight Loose Min Qty: 10853 Package Multiple: 10853 | Americas - 10853 |
|
$0.0739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394511-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394511-1
TE Connectivity
EINZELLEITDICHTG,WS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |