Part Details for 1394324-4 by TE Connectivity
Overview of 1394324-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1394324-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1394324-4-ND
|
DigiKey | 2.5MM PIN HSG 2/4POS ASSY Min Qty: 940 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$4.8540 | Buy Now |
DISTI #
1394324-4
|
Avnet Americas | Conn Bayonet PIN 3 POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 1394324-4) RoHS: Not Compliant Min Qty: 940 Package Multiple: 940 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$3.5024 / $5.1433 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 940 Package Multiple: 940 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.6800 | Buy Now |
DISTI #
AMP1394324-4
|
Heilind Electronics | 2.5MM PIN HSG 2/4POS ASSY | Americas - 0 in Stock |
|
$4.7589 / $5.7959 | Buy Now |
|
Onlinecomponents.com | 2.5MM PIN HSG 2/4POS ASSY RoHS: Compliant | 0 |
|
$4.8200 / $13.2000 | Buy Now |
DISTI #
AMP1394324-4
|
Interstate Connecting Components | 2.5MM PIN HSG 2/4POS ASSY | 0 |
|
$4.7589 / $5.7959 | Buy Now |
DISTI #
000000000006272970
|
Sager | TE Connectivity 2.5MM PIN HSG 2/4POS ASSY Min Qty: 940 | 0 |
|
$6.4700 | Buy Now |
DISTI #
1394324-4
|
Avnet Abacus | (Alt: 1394324-4) RoHS: Compliant Min Qty: 940 Package Multiple: 940 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.5MM PIN HSG 2/4POS ASSY RoHS: Compliant | 0 |
|
$4.8200 / $13.2000 | Buy Now |
Part Details for 1394324-4
1394324-4 CAD Models
1394324-4 Part Data Attributes
|
1394324-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394324-4
TE Connectivity
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 0.906 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED |