-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM STIFTSTECK 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T5645
|
Newark | 2,5Mm Stiftsteck 2P |Amp Te Connectivity 1394324-1 RoHS: Not Compliant Min Qty: 940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.4700 | Buy Now |
DISTI #
1734-1394324-1-ND
|
DigiKey | 2,5MM STIFTSTECK 2P Min Qty: 940 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5754 | Buy Now |
DISTI #
1394324-1
|
Avnet Americas | Conn Circular - Bulk (Alt: 1394324-1) RoHS: Compliant Min Qty: 940 Package Multiple: 940 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3752 / $4.0616 | Buy Now |
DISTI #
571-1394324-1
|
Mouser Electronics | Automotive Connectors 2,5MM STIFTSTECK 2P RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 940 Package Multiple: 940 Lead time: 26 Weeks Container: Box | 0Box |
|
$3.4500 | Buy Now |
DISTI #
AMP1394324-1
|
Heilind Electronics | 2,5MM STIFTSTECK 2P | Americas - 0 in Stock |
|
$3.5577 / $4.2692 | Buy Now |
|
Onlinecomponents.com | 2,5MM STIFTSTECK 2P RoHS: Compliant | 0 |
|
$3.5500 / $9.7300 | Buy Now |
DISTI #
AMP1394324-1
|
Interstate Connecting Components | 2,5MM STIFTSTECK 2P | 0 |
|
$3.5577 / $4.2692 | Buy Now |
DISTI #
1394324-1
|
Avnet Abacus | Conn Circular (Alt: 1394324-1) RoHS: Compliant Min Qty: 940 Package Multiple: 940 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2,5MM STIFTSTECK 2P RoHS: Compliant | 0 |
|
$3.5500 / $9.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394324-1
TE Connectivity
2,5MM STIFTSTECK 2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 0.905 inch | |
Body Length | 1.01 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 2 |