-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE WIRE SEAL BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9810
|
Newark | Single Wire Seal, Automotive Connector, Accessory Type:Single Wire Seal, For Use With:Amp Timer Series Connectors, Product Range:Timer Series Rohs Compliant: Yes |Amp Te Connectivity 1394133-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$0.0350 / $0.1040 | Buy Now |
DISTI #
A142427-ND
|
DigiKey | SEAL PLUG SINGLE WIRE BLUE 20AWG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
110250 In Stock |
|
$0.0404 / $0.1000 | Buy Now |
DISTI #
1394133-1
|
Avnet Americas | Connector Accessories Seal Plug Silicone Loose Piece - Bag (Alt: 1394133-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 18 Weeks, 0 Days Container: Bag | 92994 Factory Stock |
|
$0.0180 | Buy Now |
DISTI #
17AH9810
|
Avnet Americas | Connector Accessories Seal Plug Silicone Loose Piece - Bulk (Alt: 17AH9810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 2119 Partner Stock |
|
$0.0460 / $0.1040 | Buy Now |
DISTI #
571-1394133-1
|
Mouser Electronics | Automotive Connectors SNGL WIRE SEAL BLUE RoHS: Compliant | 71524 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
V36:1790_07790688
|
Arrow Electronics | Connector Accessories Sealing Plug Straight Blue Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2227 | Americas - 94531 |
|
$0.0162 / $0.0700 | Buy Now |
DISTI #
E02:0323_01948788
|
Arrow Electronics | Connector Accessories Sealing Plug Straight Blue Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2339 | Europe - 71183 |
|
$0.0170 / $0.0921 | Buy Now |
|
Future Electronics | SINGLE WIRE SEAL BLUE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0150 / $0.0165 | Buy Now |
DISTI #
AMP1394133-1
|
Heilind Electronics | SINGLE WIRE SEAL BLUE | Americas - 0 in Stock |
|
$0.0200 / $0.0203 | Buy Now |
|
Onlinecomponents.com | SINGLE WIRE SEAL BLUE RoHS: Compliant |
60509 In Stock |
|
$0.0176 / $0.0247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394133-1
TE Connectivity
SINGLE WIRE SEAL BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |