-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1,5/2,5MM BU-GEH31P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3521
|
Newark | 1,5/2,5Mm Bu-Geh31P |Amp Te Connectivity 1394081-1 RoHS: Not Compliant Min Qty: 2430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 | Buy Now |
DISTI #
1394081-1
|
Avnet Americas | Conn Housing SKT 31 POS ST Cable Mount - Bulk (Alt: 1394081-1) RoHS: Compliant Min Qty: 2430 Package Multiple: 162 Container: Bulk | 0 |
|
$6.0257 / $7.0231 | Buy Now |
DISTI #
571-1394081-1
|
Mouser Electronics | Automotive Connectors 1,5/2,5MM BU-GEH31P RoHS: Compliant | 0 |
|
$6.9400 | Order Now |
DISTI #
71443267
|
RS | 1,5/2,5MM BU-GEH31P | TE Connectivity 1394081-1 RoHS: Not Compliant Min Qty: 2430 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6600 / $33.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2430 Package Multiple: 162 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.3900 | Buy Now |
DISTI #
AMP1394081-1
|
Heilind Electronics | 15/25MM BU-GEH31P | Americas - 0 in Stock |
|
$7.7977 | Buy Now |
|
Onlinecomponents.com | 1,5/2,5MM BU-GEH31P RoHS: Compliant | 0 |
|
$6.7200 / $19.7100 | Buy Now |
DISTI #
AMP1394081-1
|
Interstate Connecting Components | 15/25MM BU-GEH31P | 0 |
|
$7.7977 | Buy Now |
DISTI #
1394081-1
|
Avnet Abacus | (Alt: 1394081-1) RoHS: Compliant Min Qty: 2430 Package Multiple: 162 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1394081-1
|
Avnet Abacus | (Alt: 1394081-1) RoHS: Compliant Min Qty: 2430 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394081-1
TE Connectivity
1,5/2,5MM BU-GEH31P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.709 inch | |
Body Depth | 2.591 inch | |
Body Length | 2.591 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 24 V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |