-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER F.21P REC-HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1394050-2-ND
|
DigiKey | COVER F.21P REC-HSG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
273 In Stock |
|
$1.1075 / $2.6300 | Buy Now |
DISTI #
1394050-2
|
Avnet Americas | AMP1394050-2 - Bulk (Alt: 1394050-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 500 Factory Stock |
|
$1.0656 / $1.5157 | Buy Now |
DISTI #
571-1394050-2
|
Mouser Electronics | Automotive Connectors COVER F.21P REC-HSG RoHS: Compliant | 348 |
|
$1.1300 / $2.2800 | Buy Now |
|
Future Electronics | COVER F.21P REC-HSG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.9150 / $0.9900 | Buy Now |
DISTI #
AMP1394050-2
|
Heilind Electronics | COVER F.21P REC-HSG | Americas - 0 in Stock |
|
$1.1411 / $1.2469 | Buy Now |
|
Onlinecomponents.com | COVER F.21P REC-HSG RoHS: Compliant |
496 In Stock 500 Factory Stock |
|
$1.0800 / $1.8400 | Buy Now |
|
Onlinecomponents.com | COVER F.21P REC-HSG RoHS: Compliant | 0 |
|
$1.0500 / $3.3100 | Buy Now |
DISTI #
1394050-2
|
TTI | Automotive Connectors COVER F.21P REC-HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0900 / $1.1700 | Buy Now |
DISTI #
1394050-2
|
IBS Electronics | Automotive Connectors COVER F.21P REC-HSG Min Qty: 45 Package Multiple: 1 | 0 |
|
$1.3940 / $2.0570 | Buy Now |
DISTI #
AMP1394050-2
|
Interstate Connecting Components | COVER F.21P REC-HSG | 0 |
|
$1.1411 / $1.2469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394050-2
TE Connectivity
COVER F.21P REC-HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |