1394-PA06NG30T-3-01
MMT Corp
Description: USB Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle

Overview of 1394-PA06NG30T-3-01 by MMT Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CM1394LB Coilcraft Inc Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4
CM1394 Coilcraft Inc Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4
CM1394LC Coilcraft Inc Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4

CAD Models for 1394-PA06NG30T-3-01 by MMT Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1394-PA06NG30T-3-01 by MMT Corp

1394-PA06NG30T-3-01
MMT Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MMT MACHRONE CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
IEEE-1394, BLACK COLOR
Board Mounting Option
PEG
Body Breadth
0.35 inch
Body Depth
0.709 inch
Body Length
0.545 inch
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
BRASS
Contact Resistance
30 mΩ
Contact Style
USB SER A FLAT
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.126 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. 1394-PA06NG30T-3-01
    MMT Corp
    USB Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1394-PA06NG30T-3-01 by MMT Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1394-PA06NG30T-3-01 by MMT Corp

Select Manufacturer
Which Manufacturer of 1394-PA06NG30T-3-01 would you like to use for your alert(s)?
  • Please alert me when 1394-PA06NG30T-3-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1394-PA06NG30T-3-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1394-PA06NG30T-3-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1394-PA06NG30T-3-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1394-PA06NG30T-3-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1394-PA06NG30T-3-01 by MMT Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: