Part Details for 1393837-4 by TE Connectivity
Overview of 1393837-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1393837-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5053
|
Newark | Prd-11Dj0-12=Scw, scw, mag, dc, l |Amp Te Connectivity 1393837-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1393837-4
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VDC 71Ohm - Bulk (Alt: 1393837-4) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 71Ohm 20A DPDT (85.73x63.8x63.5)mm Power Relay RoHS: Compliant |
61 In Stock |
|
$112.3000 / $220.0000 | Buy Now |
DISTI #
13938374-TEC
|
TME | Relay: electromagnetic Min Qty: 1 | 39 |
|
$166.9217 / $166.9220 | Buy Now |
DISTI #
C1S114401918919
|
Chip1Stop | Other Relays RoHS: Compliant | 39 |
|
$165.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 71Ohm 20A DPDT (85.73x63.8x63.5)mm Power Relay RoHS: Compliant |
61 In Stock |
|
$112.3000 / $220.0000 | Buy Now |
Part Details for 1393837-4
1393837-4 CAD Models
1393837-4 Part Data Attributes
|
1393837-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393837-4
TE Connectivity
Power/Signal Relay, 12VDC (Coil), 20A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Coil Resistance | 71 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 600 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |