-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 10 Contact(s), Screw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393837-1
|
Avnet Americas | Conn Relay Socket SKT 2 POS Screw ST Panel Mount - Bulk (Alt: 1393837-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$18.6498 / $19.2861 | Buy Now |
DISTI #
71210387
|
RS | Relay, Socket, 10 POS, Chassis Mount, Screw Terminal, R10 Series | TE Connectivity 1393837-1 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7400 | RFQ |
|
Future Electronics | R10 Series 2 Position Polyester Panel Mount Straight Socket Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Tray | 2Tray |
|
$18.3700 / $19.2900 | Buy Now |
DISTI #
AMP1393837-1
|
Heilind Electronics | 27E460=SOCKET,R10,,ASSY,2 POLE | Americas - 22 in Stock810 On Order |
|
$21.5229 / $23.1785 | Buy Now |
|
Onlinecomponents.com | 27E460=SOCKET,R10,,ASSY,2 POLE RoHS: Compliant |
821 In Stock |
|
$16.4300 / $30.9000 | Buy Now |
DISTI #
1393837-1
|
TTI | Relay Sockets & Hardware SOCKET RELAY pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Each |
Americas - 990 In Stock |
|
$16.8400 / $19.2000 | Buy Now |
DISTI #
AMP1393837-1
|
Interstate Connecting Components | 27E460=SOCKET,R10,,ASSY,2 POLE | 4162 On Order |
|
$21.5229 / $23.1785 | Buy Now |
|
Powell Electronics | 22 |
|
Buy Now | ||
DISTI #
1393837-1
|
Richardson RFPD | RELAY ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1393837-1
|
Avnet Abacus | (Alt: 1393837-1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393837-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393837-1
TE Connectivity
IC Socket, 10 Contact(s), Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYESTER | |
Number of Contacts | 10 | |
Termination Type | SCREW |