Part Details for 1393824-5 by TE Connectivity
Overview of 1393824-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 1393824-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3502
|
Newark | V23154Z1006 Rohs Compliant: Yes |Axicom Te Connectivity 1393824-5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8600 / $27.0100 | Buy Now |
DISTI #
PB1614-ND
|
DigiKey | RELAY SOCKET 16 POS PANEL MOUNT Min Qty: 1 Lead time: 23 Weeks Container: Tray |
15 In Stock |
|
$18.1100 | Buy Now |
DISTI #
1393824-5
|
Avnet Americas | Conn Relay Socket SKT Solder Lug ST Panel Mount - Bulk (Alt: 1393824-5) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1393824-5
|
Heilind Electronics | V23154Z1006 | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23154Z1006 RoHS: Compliant |
63 In Stock |
|
$12.3200 / $24.1200 | Buy Now |
DISTI #
AMP1393824-5
|
Interstate Connecting Components | V23154Z1006 | 1 |
|
Buy Now | |
DISTI #
1393824-5
|
Avnet Abacus | Conn Relay Socket SKT Solder Lug ST Panel Mount (Alt: 1393824-5) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
DISTI #
1393824-5
|
Avnet Abacus | Conn Relay Socket SKT Solder Lug ST Panel Mount (Alt: 1393824-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23154Z1006 RoHS: Compliant |
63 In Stock |
|
$12.3200 / $24.1200 | Buy Now |
Part Details for 1393824-5
1393824-5 CAD Models
1393824-5 Part Data Attributes
|
1393824-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393824-5
TE Connectivity
IC Socket, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | PHENOLFORMALDEHYDE | |
Termination Type | SOLDER |