-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, Momentary, 0.038A (Coil), 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393815-5-ND
|
DigiKey | RELAY GENERAL PURPOSE 4PDT 2A Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$486.9570 | Buy Now |
DISTI #
1393815-5
|
Avnet Americas | SCR1393815-5 - Bulk (Alt: 1393815-5) RoHS: Compliant Min Qty: 20 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-1393815-5
|
Mouser Electronics | Low Signal Relays - PCB V23062B 20C110 RoHS: Compliant | 0 |
|
$501.9600 | Order Now |
DISTI #
1393815-5
|
Avnet Abacus | SCR1393815-5 (Alt: 1393815-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
1393815-5
|
Avnet Abacus | SCR1393815-5 (Alt: 1393815-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393815-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393815-5
TE Connectivity
Power/Signal Relay, 4 Form C, Momentary, 0.038A (Coil), 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Description | V23062B 20C110 | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-10-04 19:49:56 | |
Category CO2 Kg | 5.7 | |
Compliance Temperature Grade | Commercial Extended: -40C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2016-06-20 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.22 | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 15.5 V | |
Coil Power | 1000 mW | |
Coil Resistance | 630 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@150VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 30mm x 19mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |