-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, LATCHED, 0.01A (COIL), 15VDC (COIL), 150mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3429
|
Newark | V23026B1103B201 Rohs Compliant: Yes |Axicom Te Connectivity 1393775-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 | Buy Now |
DISTI #
1393775-1
|
Avnet Americas | Electromechanical Relay SPDT 1A 15VDC 1.5KOhm Through Hole - Rail/Tube (Alt: 1393775-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
655-1393775-1
|
Mouser Electronics | Low Signal Relays - PCB V23026B1103B201 RoHS: Compliant | 0 |
|
$7.8300 | Order Now |
|
Onlinecomponents.com | V23026B1103B201 RoHS: Compliant | 0 |
|
$7.1500 / $20.9800 | Buy Now |
DISTI #
1393775-1
|
Avnet Americas | Electromechanical Relay SPDT 1A 15VDC 1.5KOhm Through Hole - Rail/Tube (Alt: 1393775-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
1393775-1
|
Avnet Abacus | Electromechanical Relay SPDT 1A 15VDC 1.5KOhm Through Hole (Alt: 1393775-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23026B1103B201 RoHS: Compliant | 0 |
|
$7.1500 / $20.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393775-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393775-1
TE Connectivity
RF RELAY, SPDT, LATCHED, 0.01A (COIL), 15VDC (COIL), 150mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.6 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Power | 150 mW | |
Coil Resistance | 1500 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | LEAD NICKEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |