-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.012A (Coil), 6VDC (Coil), 72mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2673
|
Newark | Reed Relays Dip 5/6Vdc Spst-No Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1393771-3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 | Buy Now |
DISTI #
1393771-3
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole - Bulk (Alt: 1393771-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$6.5378 | Buy Now |
|
Future Electronics | JWD Series SPST 0.5 A 5 V Through Hole Communications/Signal PC Board Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 31 Weeks Container: Tube | 0Tube |
|
$7.0200 / $7.1700 | Buy Now |
DISTI #
AMP1393771-3
|
Heilind Electronics | JWD-107-1=REED RELAYS | Americas - 0 in Stock |
|
$7.6441 / $8.0631 | Buy Now |
|
Onlinecomponents.com | JWD-107-1=REED RELAYS RoHS: Compliant |
3167 In Stock |
|
$6.1900 / $7.1600 | Buy Now |
|
Quest Components | 28 |
|
$10.6856 / $12.9960 | Buy Now | |
DISTI #
1393771-3
|
TTI | Reed Relays JWD-107-1 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 1480 In Stock |
|
$6.7400 / $7.8100 | Buy Now |
DISTI #
AMP1393771-3
|
Interstate Connecting Components | JWD-107-1=REED RELAYS | 0 |
|
$7.6441 / $8.0631 | Buy Now |
DISTI #
1393771-3
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.5A 5VDC 500Ohm Through Hole (Alt: 1393771-3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JWD-107-1=REED RELAYS RoHS: Compliant |
3167 In Stock |
|
$6.1900 / $7.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393771-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393771-3
TE Connectivity
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.012A (Coil), 6VDC (Coil), 72mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 19.56 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 72 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@100VDC | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |