-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254B2101C480=PC612 FEDERLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393640-7-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8804 | Buy Now |
DISTI #
1393640-7
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1393640-7) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$3.5861 / $4.3155 | Buy Now |
DISTI #
571-1393640-7
|
Mouser Electronics | Standard Card Edge Connectors V42254B2110M420= PC612 FEDERLEI RoHS: Compliant | 0 |
|
$4.4100 / $4.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Box | 0Box |
|
$3.5800 | Buy Now |
DISTI #
AMP1393640-7
|
Heilind Electronics | V42254B2101C480=PC612 FEDERLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V42254B2101C480=PC612 FEDERLEI RoHS: Compliant | 0 |
|
$3.7700 / $7.9000 | Buy Now |
DISTI #
AMP1393640-7
|
Interstate Connecting Components | V42254B2101C480=PC612 FEDERLEI | 0 |
|
Buy Now | |
DISTI #
1393640-7
|
Avnet Abacus | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole (Alt: 1393640-7) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393640-7
|
Avnet Abacus | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole (Alt: 1393640-7) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V42254B2101C480=PC612 FEDERLEI RoHS: Compliant | 0 |
|
$3.7700 / $7.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393640-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393640-7
TE Connectivity
V42254B2101C480=PC612 FEDERLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body Depth | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1393640-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393640-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535091-5 | 048 EURO TYPE C RECEPT ST ASSY | TE Connectivity | 1393640-7 vs 535091-5 |
V42254B2202C480 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | TE Connectivity | 1393640-7 vs V42254B2202C480 |
2-166648-4 | 48P.IEC-F FEM.CONN. | TE Connectivity | 1393640-7 vs 2-166648-4 |
2-1393640-1 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1393640-7 vs 2-1393640-1 |
5-1393637-7 | V42254P2263M420=PC612 FEDERLEI | TE Connectivity | 1393640-7 vs 5-1393637-7 |
V42254B2101C480 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | TE Connectivity | 1393640-7 vs V42254B2101C480 |