Part Details for 13936 by AVEN
Overview of 13936 by AVEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9094
|
Newark | Nut Driver, M6.0, 2.8" Blade, 6.8" Len, Drive Size - Metric:6Mm, Blade Length - Metric:72Mm, Overall Length - Metric:172Mm, Drive Size - Imperial:-, Blade Length - Imperial:2.8", Overall Length - Imperial:6.8", Product Range:- Rohs Compliant: Yes |Aven 13936 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
119-13936
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Nutdriver M6.0 RoHS: Compliant | 3 |
|
$1.7400 / $2.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6600 | Buy Now |
Part Details for 13936
13936 CAD Models
13936 Part Data Attributes:
|
13936
AVEN
Buy Now
|
Compare Parts:
13936
AVEN
|
Samacsys Manufacturer | AVEN |