There are no models available for this part yet.
Overview of 1393590-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139359-001LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 30AWG Wire Size, 36 Contacts. |
Price & Stock for 1393590-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11H3284
|
Newark | V23648A 62B 4=Hs-Buchse Rohs Compliant: Yes |Amp Te Connectivity 1393590-5 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1393590-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 1393590-5) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
1393590-5
|
Avnet Abacus | (Alt: 1393590-5) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 | Abacus - 0 |
|
Buy Now |
CAD Models for 1393590-5 by TE Connectivity
Part Data Attributes for 1393590-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Design Use
|
SIGNAL
|
Mounting Style
|
STRAIGHT
|
Rated Current
|
25 A
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|