Part Details for 1393564-6 by TE Connectivity
Overview of 1393564-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393564-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-1393564-6-ND
|
DigiKey | CABLE MOUNTING & ACCESSORIES C42 Min Qty: 650 Container: Bulk MARKETPLACE PRODUCT |
911 In Stock |
|
$0.2510 | Buy Now |
DISTI #
1393564-6
|
Avnet Americas | Connector Accessories Mounting Plate - Bag (Alt: 1393564-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-1393564-6
|
Mouser Electronics | Cable Mounting & Accessories C42121A 40C 14=HALTERUNG RoHS: Compliant | 0 |
|
$0.1680 / $0.4400 | Order Now |
|
Future Electronics | Radial General Purpose Rectangular Component Mount RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1650 / $0.1810 | Buy Now |
DISTI #
AMP1393564-6
|
Heilind Electronics | C42121A 40C 14=HALTERUNG | Americas - 0 in Stock |
|
$0.1983 / $0.2013 | Buy Now |
DISTI #
79000068
|
Verical | Connector Accessories Mounting Plate Straight Polycarbonate RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 1411 |
|
$0.2744 | Buy Now |
DISTI #
1393564-6
|
TME | connector C42121A 40C 14=HALTERUNG Min Qty: 1 | 0 |
|
$0.2540 / $0.4300 | RFQ |
DISTI #
AMP1393564-6
|
Interstate Connecting Components | C42121A 40C 14=HALTERUNG | 0 |
|
$0.1983 / $0.2013 | Buy Now |
DISTI #
000000000003497588
|
Sager | Cable Mounting & Accessories C42121A 40C 14=HALTERUNG Min Qty: 10000 | 0 |
|
$0.1799 / $0.1873 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13227 |
|
RFQ |
Part Details for 1393564-6
1393564-6 CAD Models
1393564-6 Part Data Attributes
|
1393564-6
TE Connectivity
Buy Now
|
Compare Parts:
1393564-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |