Part Details for 1393557-8 by TE Connectivity
Overview of 1393557-8 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393557-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5026
|
Newark | C42334A 386C 63=Bklev 413 Bueg |Amp Te Connectivity 1393557-8 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
2266-1393557-8-ND
|
DigiKey | C42334A 386C 63=BKLEV 413 BUEG Min Qty: 20 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
326 In Stock |
|
$2.9700 / $3.7400 | Buy Now |
DISTI #
1393557-8-ND
|
DigiKey | C42334A 386C 63=BKLEV 413 BUEG Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2740 | Buy Now |
DISTI #
1393557-8
|
Avnet Americas | C42334A 386C 63=BKLEV 413 BUEG - Tape and Reel (Alt: 1393557-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0570 / $1.6164 | Buy Now |
DISTI #
571-1393557-8
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories C42334A 386C 63=BKLEV 413 BUEG | 0 |
|
$1.8900 / $2.3800 | Order Now |
DISTI #
73773933
|
RS | C42334A 386C 63=BKLEV 413 BUEG | TE Connectivity 1393557-8 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.6600 | Buy Now |
DISTI #
AMP1393557-8
|
Heilind Electronics | C42334A 386C 63=BKLEV 413 BUEG | Americas - 0 in Stock |
|
$1.2529 / $2.1296 | Buy Now |
|
Onlinecomponents.com | C42334A 386C 63 Equal BKLEV 413 BUEG RoHS: Compliant | 0 |
|
$1.9300 / $2.8100 | Buy Now |
DISTI #
65685864
|
Verical | C42334A 386C 63 Equal BKLEV 413 BUEG RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 322 |
|
$2.7800 / $3.5100 | Buy Now |
Part Details for 1393557-8
1393557-8 CAD Models
1393557-8 Part Data Attributes
|
1393557-8
TE Connectivity
Buy Now
|
Compare Parts:
1393557-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |