Part Details for 1393533-2 by TE Connectivity
Overview of 1393533-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393533-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1393533-2-ND
|
DigiKey | C42334A 390A 16=BKDIL390 FASSU Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1250 In Stock |
|
$3.7000 / $4.1800 | Buy Now |
DISTI #
26291392
|
Verical | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Min Qty: 16 Package Multiple: 1 | Americas - 1250 |
|
$3.4700 / $3.9200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1625 |
|
RFQ | |
DISTI #
1393533-2
|
Avnet Abacus | AMP1393533-2 (Alt: 1393533-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 1393533-2
1393533-2 CAD Models
1393533-2 Part Data Attributes
|
1393533-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393533-2
TE Connectivity
DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.799 inch | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1393533-2
This table gives cross-reference parts and alternative options found for 1393533-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393533-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POO-316-S047-95 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | E-tec Interconnect Ltd | 1393533-2 vs POO-316-S047-95 |
QIT-316-W001-95 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | E-tec Interconnect Ltd | 1393533-2 vs QIT-316-W001-95 |
PCL-316-S008-95 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | E-tec Interconnect Ltd | 1393533-2 vs PCL-316-S008-95 |
D75016-01 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Harwin | 1393533-2 vs D75016-01 |
POS-316-S010-95 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | E-tec Interconnect Ltd | 1393533-2 vs POS-316-S010-95 |
POS-316-S009-95 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | E-tec Interconnect Ltd | 1393533-2 vs POS-316-S009-95 |
POO-316-S008-95 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | E-tec Interconnect Ltd | 1393533-2 vs POO-316-S008-95 |