-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23529B1225C209=SUB D STIFTLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3488
|
Newark | Standard D Sub Connector, Amplimite Hd-20 Series, De, Plug, 9, Steel Body, Through Hole Rohs Compliant: Yes |Amp Te Connectivity 1393481-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3500 / $8.7300 | Buy Now |
DISTI #
A104939-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 64 Weeks Container: Bulk |
366 In Stock |
|
$3.5138 / $5.3900 | Buy Now |
DISTI #
1393481-5
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Bulk (Alt: 1393481-5) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 63 Weeks, 2 Days Container: Bulk | 0 |
|
$6.0502 / $6.8308 | Buy Now |
DISTI #
571-1393481-5
|
Mouser Electronics | D-Sub Standard Connectors V23529B1225C209=SUB D STIFTLEI RoHS: Compliant | 0 |
|
$6.7500 | Order Now |
DISTI #
73773931
|
RS | V23529B1225C209=SUB D STIFTLEI, PCB D-Sub Connectors | TE Connectivity 1393481-5 Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$5.7500 | Buy Now |
DISTI #
AMP1393481-5
|
Heilind Electronics | V23529B1225C209SUB D STIFTLEI | Americas - 0 in Stock |
|
$7.1753 | Buy Now |
|
Onlinecomponents.com | V23529B1225C209=SUB D STIFTLEI RoHS: Compliant |
44149 Partner Stock |
|
$5.7100 / $9.6100 | Buy Now |
DISTI #
1393481-5
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Bulk (Alt: 1393481-5) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 63 Weeks, 2 Days Container: Bulk | 0 |
|
$6.0502 / $6.8308 | Buy Now |
DISTI #
AMP1393481-5
|
Interstate Connecting Components | V23529B1225C209SUB D STIFTLEI | 0 |
|
$7.1753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393481-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393481-5
TE Connectivity
V23529B1225C209=SUB D STIFTLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 63 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |