-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1393292-5) V23074A1001A402-SZ-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393292-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 25A 12V Min Qty: 480 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8478 | Buy Now |
DISTI #
1393292-5
|
Avnet Americas | Electromechanical Relay SPST-NO 120A 12VDC 90Ohm Plug-In - Bulk (Alt: 1393292-5) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1393292-5
|
Heilind Electronics | V23074A1001A402-SZ-CBOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23074A1001A402-SZ-CBOX RoHS: Compliant | 0 |
|
$4.9600 / $10.3900 | Buy Now |
DISTI #
AMP1393292-5
|
Interstate Connecting Components | V23074A1001A402-SZ-CBOX | 0 |
|
Buy Now | |
DISTI #
000000000003778723
|
Sager | General Purpose Relays V23074A1001A402 | 0 |
|
Buy Now | |
|
Master Electronics | V23074A1001A402-SZ-CBOX RoHS: Compliant | 0 |
|
$4.9600 / $10.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393292-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393292-5
TE Connectivity
(1393292-5) V23074A1001A402-SZ-CBOX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Current(DC)-Max | 0.117 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 119 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@12VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 25A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | DUST PROOF; IP54 | |
Surface Mount | NO | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SNAP-ON | |
Weight | 16 g |