-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.066A (COIL), 24VDC (COIL), 1600mW (COIL), 45A (CONTACT), 12VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2890
|
Newark | V23076A1022C133 |Te Connectivity 1393277-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$6.1600 / $8.3900 | Buy Now |
DISTI #
PB1320-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 45A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1600 In Stock |
|
$7.1659 / $10.7800 | Buy Now |
DISTI #
97X2890
|
Avnet Americas | Electromechanical Relay SPDT 100(NO)/30(NC)A 24VDC 362Ohm Through Hole - Bulk (Alt: 97X2890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 84 Partner Stock |
|
$6.2900 / $8.3900 | Buy Now |
DISTI #
1393277-8
|
Avnet Americas | Electromechanical Relay SPDT 100(NO)/30(NC)A 24VDC 362Ohm Through Hole - Bulk (Alt: 1393277-8) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | SPDT 24 V 45 A Non Latching PC Pin Through Hole (K) Sealed Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$7.3100 | Buy Now |
DISTI #
AMP1393277-8
|
Heilind Electronics | V23076A1022C133 | Americas - 172 in Stock |
|
$5.7397 / $7.1476 | Buy Now |
|
Onlinecomponents.com | V23076A1022C133 RoHS: Compliant |
2522 In Stock |
|
$4.8700 / $7.7100 | Buy Now |
DISTI #
79008646
|
Verical | Power Relay 24VDC 100(NO)/30(NC)A SPDT(26.1mm 21.1mm 21.2mm) THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 123 |
|
$8.1500 / $9.9600 | Buy Now |
DISTI #
1393277-8
|
TTI | Automotive Relays V23076A1022C133 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1154 In Stock |
|
$5.1700 / $6.6200 | Buy Now |
DISTI #
V23076A1022C133
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 40A, automotive, K, 362Ω Min Qty: 1 | 1671 |
|
$3.2200 / $5.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393277-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393277-8
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.066A (COIL), 24VDC (COIL), 1600mW (COIL), 45A (CONTACT), 12VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.1 mm | |
Body Height | 21.2 mm | |
Body Length or Diameter | 26.1 mm | |
Coil Current(DC)-Max | 0.066 A | |
Coil Operate Voltage(DC) | 14.1 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 362 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@12VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 45 A | |
Contact (DC) Max Rating R Load | 45A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 26.1mm x 21.1mm x 21.2mm | |
Reference Standard | EIA; EN; IEC | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |