Part Details for 1393243-2 by TE Connectivity
Overview of 1393243-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393243-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1393243-2-ND
|
DigiKey | Power/Signal Relay, 2 Form C, DP Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
1406 In Stock |
|
$3.1500 / $3.3200 | Buy Now |
DISTI #
1393243-2
|
Avnet Americas | Electromechanical Relay DPDT 15A 6VDC 90Ohm Through Hole - Rail/Tube (Alt: 1393243-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.6288 / $2.9680 | Buy Now |
|
Future Electronics | RT2 Series 8 A DPDT 6 VDC Through Hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$2.6500 | Buy Now |
DISTI #
AMP1393243-2
|
Heilind Electronics | RTE24006 | Americas - 0 in Stock |
|
$2.9735 / $3.1365 | Buy Now |
|
Onlinecomponents.com | RTE24006 RoHS: Compliant |
11777 In Stock |
|
$2.1300 / $3.8800 | Buy Now |
DISTI #
1393243-2
|
TTI | General Purpose Relays RTE24006 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 580 Limited Supply - Call TTI |
|
$1.8000 / $2.0600 | Buy Now |
DISTI #
1393243-2
|
Avnet Americas | Electromechanical Relay DPDT 15A 6VDC 90Ohm Through Hole - Rail/Tube (Alt: 1393243-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.6288 / $2.9680 | Buy Now |
DISTI #
AMP1393243-2
|
Interstate Connecting Components | RTE24006 | 0 |
|
$2.9735 / $3.1365 | Buy Now |
DISTI #
1393243-2
|
Avnet Abacus | Electromechanical Relay DPDT 15A 6VDC 90Ohm Through Hole (Alt: 1393243-2) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393243-2
|
Avnet Abacus | Electromechanical Relay DPDT 15A 6VDC 90Ohm Through Hole (Alt: 1393243-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |