-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8188
|
Newark | General Purpose Relays Rte24005 |Amp Te Connectivity 1393243-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 412 |
|
$2.7600 / $3.3500 | Buy Now |
DISTI #
1393243-1
|
Avnet Americas | Electromechanical Relay DPDT 15A 5VDC 62Ohm Through Hole - Bulk (Alt: 1393243-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 1540 |
|
$2.4190 / $2.9110 | Buy Now |
DISTI #
655-1393243-1
|
Mouser Electronics | General Purpose Relays RTE24005 RoHS: Compliant | 120 |
|
$2.5300 / $4.5700 | Buy Now |
|
Future Electronics | RT2 Series 8 A DPDT 5 VDC PCB Mount Miniature General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 6520Tube |
|
$2.4200 / $2.7000 | Buy Now |
DISTI #
AMP1393243-1
|
Heilind Electronics | RTE24005 | Americas - 60 in Stock |
|
$2.8753 / $3.0330 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole. RoHS: Compliant |
14335 In Stock 2000 On Order |
|
$1.7900 / $2.5600 | Buy Now |
DISTI #
76496331
|
Verical | Power Relay 5VDC 8A DPDT(29x12.7x16.2)mm THT Min Qty: 5 Package Multiple: 1 Date Code: 2349 | Americas - 83815 |
|
$1.9365 / $3.2353 | Buy Now |
DISTI #
62990618
|
Verical | Power Relay 5VDC 8A DPDT(29x12.7x16.2)mm THT Min Qty: 20 Package Multiple: 20 | Americas - 13920 |
|
$2.5771 / $3.3907 | Buy Now |
DISTI #
77306925
|
Verical | Power Relay 5VDC 8A DPDT(29x12.7x16.2)mm THT Min Qty: 40 Package Multiple: 20 | Americas - 1440 |
|
$2.2239 / $2.6349 | Buy Now |
DISTI #
77348200
|
Verical | Power Relay 5VDC 8A DPDT(29x12.7x16.2)mm THT Min Qty: 24 Package Multiple: 1 | Americas - 671 |
|
$2.8143 / $3.4127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393243-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393243-1
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.081 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |