-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 740mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5009
|
Newark | Power/Signal Relay, 1 Form C, Spdt, Momentary |Amp Te Connectivity 1393240-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $8.3400 | Buy Now |
DISTI #
1393240-7
|
Avnet Americas | Electromechanical Relay SPDT 16A 230VAC 32.5KOhm Through Hole - Bulk (Alt: 1393240-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.8608 / $5.4880 | Buy Now |
DISTI #
E02:0323_01967742
|
Arrow Electronics | Power Relay 230VAC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2348 | Europe - 22771 |
|
$2.1149 / $6.0211 | Buy Now |
|
Future Electronics | RT1 Series 16 A SPDT 230 VAC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 1400Tube |
|
$2.0700 / $2.3800 | Buy Now |
DISTI #
AMP1393240-7
|
Heilind Electronics | RT314730 SCHRACK RELAY | Americas - 0 in Stock |
|
$5.4982 / $5.7995 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole RoHS: Compliant |
11214 In Stock |
|
$4.1600 / $4.5800 | Buy Now |
DISTI #
76496302
|
Verical | Power Relay 230VAC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 22770 |
|
$2.1124 / $6.0139 | Buy Now |
DISTI #
62989821
|
Verical | Power Relay 230VAC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 11214 |
|
$5.2158 / $6.0662 | Buy Now |
DISTI #
1393240-7
|
TTI | General Purpose Relays RT314730 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4139 In Stock |
|
$4.3600 / $4.9100 | Buy Now |
DISTI #
AMP1393240-7
|
Interstate Connecting Components | RT314730 SCHRACK RELAY | 0 |
|
$5.4982 / $5.7995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393240-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393240-7
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 740mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 172.5 V, COIL RELEASE VOLTAGE(AC): 34.5 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.003 A | |
Coil Operate Voltage(AC) | 172.5 V | |
Coil Power | 740 mW | |
Coil Release Voltage(AC) | 34.5 V | |
Coil Resistance | 32500 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for 1393240-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393240-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT214730 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | 1393240-7 vs RT214730 |
RTD14730 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 750mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1393240-7 vs RTD14730 |
RT315730 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 740mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1393240-7 vs RT315730 |