-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0748
|
Newark | General Purpose Relays Spdt 16A 48Vdc Gen Purpose |Potter&brumfield Te Connectivity 1393240-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$3.9700 / $5.7600 | Buy Now |
DISTI #
11H3249
|
Newark | Rt314048 Rohs Compliant: Yes |Schrack Te Connectivity 1393240-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.3100 | Buy Now |
DISTI #
2266-1393240-1-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$3.5700 | Buy Now |
DISTI #
1393240-1
|
Avnet Americas | Electromechanical Relay SPDT 16A 48VDC 5.52KOhm Through Hole - Rail/Tube (Alt: 1393240-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0 |
|
$2.8272 / $3.1920 | Buy Now |
|
Future Electronics | RT1 Series 48 VDC 16 A 5.52 KOhm SPDT Through Hole Power PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$3.2000 | Buy Now |
DISTI #
AMP1393240-1
|
Heilind Electronics | RT314048 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT314048 RoHS: Compliant |
3177 In Stock |
|
$2.6200 / $4.8800 | Buy Now |
DISTI #
65123698
|
Verical | Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT Min Qty: 15 Package Multiple: 5 | Americas - 3130 |
|
$3.5142 / $6.4636 | Buy Now |
DISTI #
69703619
|
Verical | Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT Min Qty: 4 Package Multiple: 1 Date Code: 2330 | Americas - 2212 |
|
$2.8800 / $3.6700 | Buy Now |
DISTI #
77361641
|
Verical | Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT Min Qty: 14 Package Multiple: 1 | Americas - 443 |
|
$3.7681 / $5.7778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393240-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393240-1
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 417 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |