Part Details for 1393231-6 by TE Connectivity
Overview of 1393231-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393231-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393231-6-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 12V Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6659 | Buy Now |
DISTI #
1393231-6
|
Avnet Americas | Power PCB Relay RP II/1 - Bulk (Alt: 1393231-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$20.2016 / $24.3104 | Buy Now |
DISTI #
655-1393231-6
|
Mouser Electronics | General Purpose Relays RP412F12 RoHS: Compliant | 0 |
|
$25.9300 | Order Now |
DISTI #
72143561
|
RS | Relay, RP412F12 | TE Connectivity 1393231-6 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$21.4000 | Buy Now |
DISTI #
AMP1393231-6
|
Heilind Electronics | RP412F12 | Americas - 0 in Stock |
|
$24.0125 / $25.3283 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2500 / $58.2100 | Buy Now |
DISTI #
AMP1393231-6
|
Interstate Connecting Components | RP412F12 | 0 |
|
$24.0125 / $25.3283 | Buy Now |
DISTI #
1393231-6
|
Avnet Abacus | Power PCB Relay RP II/1 (Alt: 1393231-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393231-6
|
Avnet Abacus | Power PCB Relay RP II/1 (Alt: 1393231-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |