Part Details for 1393230-9 by TE Connectivity
Overview of 1393230-9 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1393230-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2647
|
Newark | Relay, Spst-No, 250Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Rp3Sl Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Te Connectivity 1393230-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3425 |
|
$9.4100 / $12.6600 | Buy Now |
DISTI #
1393230-9
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole - Bulk (Alt: 1393230-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$7.3284 / $8.2740 | Buy Now |
|
Future Electronics | SNR Series 16 A SPDT (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6180Tube |
|
$2.5700 / $2.9800 | Buy Now |
DISTI #
AMP1393230-9
|
Heilind Electronics | RP3SL012 | Americas - 0 in Stock |
|
$8.2893 / $8.7436 | Buy Now |
|
Onlinecomponents.com | RP3SL012 RoHS: Compliant |
977 In Stock |
|
$8.1800 / $10.2400 | Buy Now |
DISTI #
1393230-9
|
TTI | General Purpose Relays RP3SL012 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 20 Container: Each | Americas - 0 |
|
$7.1600 / $7.3100 | Buy Now |
DISTI #
1393230-9
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole - Bulk (Alt: 1393230-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$7.3284 / $8.2740 | Buy Now |
DISTI #
RP3SL012
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 16A Min Qty: 1 | 2720 |
|
$6.1700 / $7.0500 | Buy Now |
DISTI #
AMP1393230-9
|
Interstate Connecting Components | RP3SL012 | 0 |
|
$8.2893 / $8.7436 | Buy Now |
DISTI #
TE Connectivity 1393230-9
|
PEI Genesis | Power/Signal Relay, 1 Form A | 683 |
|
Buy Now |
Part Details for 1393230-9
1393230-9 CAD Models
1393230-9 Part Data Attributes:
|
1393230-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393230-9
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.043A (COIL), 12VDC (COIL), 520mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.043 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 19 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |