Part Details for 1393230-4 by TE Connectivity
Overview of 1393230-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1393230-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1393230-4-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 4 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6760 In Stock |
|
$14.5500 / $19.5400 | Buy Now |
DISTI #
1393230-4-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 4 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.8509 | Buy Now |
DISTI #
1393230-4
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 460Ohm Through Hole - Rail/Tube (Alt: 1393230-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 6 Days Container: Tube | 0 |
|
$11.5200 / $15.7192 | Buy Now |
DISTI #
655-1393230-4
|
Mouser Electronics | General Purpose Relays RP3SLA24 RoHS: Compliant | 492 |
|
$17.5500 / $22.8900 | Buy Now |
DISTI #
72143599
|
RS | Relay, RP3SLA24 | TE Connectivity 1393230-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0200 | RFQ |
|
Future Electronics | Special Load PCB Relay RP3SL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Box | 0Box |
|
$15.4200 | Buy Now |
DISTI #
AMP1393230-4
|
Heilind Electronics | RP3SLA24 | Americas - 0 in Stock |
|
$17.9673 / $18.9518 | Buy Now |
|
Onlinecomponents.com | RP3SLA24 RoHS: Compliant |
6760 Partner Stock |
|
$16.2500 / $23.2900 | Buy Now |
DISTI #
65671185
|
Verical | Power Relay 24VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5700 |
|
$13.6500 / $18.3200 | Buy Now |
DISTI #
60193223
|
Verical | Power Relay 24VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1060 |
|
$13.6500 / $18.3200 | Buy Now |
Part Details for 1393230-4
1393230-4 CAD Models
1393230-4 Part Data Attributes
|
1393230-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393230-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, LATCHED, 0.052A (COIL), 24VDC (COIL), 1250mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.052 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1250 mW | |
Coil Release Voltage(DC) | 16.7 V | |
Coil Resistance | 460 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 45 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 40 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |