-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.037A (Coil), 12VDC (Coil), 436mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393215-4
|
Avnet Americas | Power Relay SPDT-NO/NC 400VAC 12VDC Through Hole Box/Tube - Rail/Tube (Alt: 1393215-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Tube | 600 |
|
$9.0389 / $17.2299 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$18.1800 | Buy Now |
DISTI #
AMP1393215-4
|
Heilind Electronics | V23057-A0002-A101 | Americas - 0 in Stock |
|
$20.3937 / $21.5113 | Buy Now |
|
Onlinecomponents.com | V23057-A0002-A101 RoHS: Compliant | Alternative Product Available |
|
$18.6200 / $52.3400 | Buy Now |
DISTI #
V23057A0002A101
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 5A, 5A/250VAC, 5A/24VDC Min Qty: 1 | 305 |
|
$9.5700 / $15.7600 | Buy Now |
DISTI #
AMP1393215-4
|
Interstate Connecting Components | V23057-A0002-A101 | 0 |
|
$20.3937 / $21.5113 | Buy Now |
DISTI #
1393215-4
|
Avnet Abacus | Power Relay SPDT-NO/NC 400VAC 12VDC Through Hole Box/Tube (Alt: 1393215-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 800 |
|
Buy Now | |
DISTI #
1393215-4
|
Avnet Abacus | Power Relay SPDT-NO/NC 400VAC 12VDC Through Hole Box/Tube (Alt: 1393215-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23057-A0002-A101 RoHS: Compliant | Alternative Product Available |
|
$18.6200 / $52.3400 | Buy Now |
|
New Advantage Corporation | V23057A 2A101, IND Reinforced PCB Relays up to 8A RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$11.6500 / $12.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393215-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393215-4
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.037A (Coil), 12VDC (Coil), 436mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 436 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 330 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 25mm x 10.8mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |