1393212-7
TE Connectivity
Description: Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.015A (Coil), 110VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Overview of 1393212-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 1393212-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC4999
Newark General Purpose Relays T92S7D12-110 |Amp Te Connectivity 1393212-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 261
  • 1 $24.2100
  • 5 $22.9500
  • 10 $22.2000
  • 25 $21.0700
  • 50 $19.1300
  • 100 $18.1600
$18.1600 / $24.2100 Buy Now
DISTI # 2266-1393212-7-ND
DigiKey T92S7D12-110 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 261
In Stock
  • 4 $18.5500
  • 20 $17.8700
  • 80 $17.5200
  • 240 $17.1800
$17.1800 / $18.5500 Buy Now
DISTI # 1393212-7
Avnet Americas Electromechanical Relay DPST-NO 30A 110VDC 7.255KOhm Through Hole - Bulk (Alt: 1393212-7) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk 0
  • 240 $17.2672
  • 480 $16.7808
  • 720 $16.2944
  • 1,200 $15.8080
  • 2,400 $15.3216
  • 12,000 $14.8352
  • 24,000 $14.3488
$14.3488 / $17.2672 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks Container: Box 0
Box
  • 240 $15.2000
$15.2000 Buy Now
DISTI # AMP1393212-7
Heilind Electronics T92S7D12-110 Americas - 0 in Stock
  • 1 $20.2043
  • 10 $19.6012
  • 25 $18.7611
$18.7611 / $20.2043 Buy Now
Onlinecomponents.com T92S7D12-110 RoHS: Compliant 261 Partner Stock
  • 1 $22.1400
  • 10 $16.1900
  • 25 $15.8200
  • 60 $15.1300
  • 120 $14.9700
  • 180 $14.8200
  • 240 $14.6800
$14.6800 / $22.1400 Buy Now
DISTI # 25095695
Verical Power Relay 110VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32x34.54x30.73)mm THT Min Qty: 4 Package Multiple: 1 Americas - 261
  • 1 $17.4000
  • 20 $17.0800
  • 39 $16.7600
  • 77 $16.4300
  • 240 $16.1100
$16.1100 / $17.4000 Buy Now
DISTI # 13932127-TEC
TME 1393212-7 Min Qty: 3 261
  • 3 $15.5229
  • 22 $15.2409
  • 43 $13.4483
  • 86 $13.2077
$13.2077 / $15.5229 Buy Now
DISTI # AMP1393212-7
Interstate Connecting Components T92S7D12-110 0
  • 1 $20.2043
  • 10 $19.6012
  • 25 $18.7611
$18.7611 / $20.2043 Buy Now
DISTI # 1393212-7
Avnet Abacus Electromechanical Relay DPST-NO 30A 110VDC 7.255KOhm Through Hole (Alt: 1393212-7) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105156986
Chip1Stop Power Relay 110VDC 40A DPST-NO(52.32x34.54x30.73)mm THT RoHS: Compliant 261
  • 4 $19.7000
  • 20 $19.2000
  • 39 $18.8000
  • 77 $17.4000
  • 240 $16.2000
$16.2000 / $19.7000 Buy Now
Master Electronics T92S7D12-110 RoHS: Compliant 261 Partner Stock
  • 1 $22.1400
  • 10 $16.1900
  • 25 $15.8200
  • 60 $15.1300
  • 120 $14.9700
  • 180 $14.8200
  • 240 $14.6800
$14.6800 / $22.1400 Buy Now

CAD Models for 1393212-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1393212-7 by TE Connectivity

1393212-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
34.54 mm
Body Height
30.73 mm
Body Length or Diameter
52.32 mm
Coil Current(AC)-Max
0.015 A
Coil Current(DC)-Max
0.015 A
Coil Operate Voltage(DC)
82.5 V
Coil Power
1700 mW
Coil Release Voltage(DC)
11 V
Coil Resistance
7255 Ω
Coil Voltage(DC)-Max
110 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
30A@277VAC
Contact Current(AC)-Max
30 A
Contact Current(DC)-Max
30 A
Contact (DC) Max Rating R Load
30A@28VDC
Contact Voltage(AC)-Max
600 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
4000 Vrms
Dielectric Strength Between Open Contacts
1500 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
25 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Packing Method
BOX; TRAY
Physical Dimension
52.3mm x 34.5mm x 30.7mm
Reference Standard
CSA; UL; VDE
Relay Action
MOMENTARY
Relay Form
2 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
25 ms
Sealing
SEALED TYPE
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
86 g
Want to compare parts?
  1. 1393212-7
    TE Connectivity
    Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.015A (Coil), 110VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1393212-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1393212-7 by TE Connectivity

  • Please alert me when 1393212-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1393212-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1393212-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1393212-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1393212-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1393212-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: