-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.017A (Coil), 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8158
|
Newark | General Purpose Relays Dpst-No Pnl Mt 240Ac |Amp Te Connectivity 1393212-5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4681 |
|
$30.3000 | Buy Now |
DISTI #
2266-1393212-5-ND
|
DigiKey | Power/Signal Relay, 2 Form A, SP Min Qty: 5 Container: Tray MARKETPLACE PRODUCT |
4681 In Stock |
|
$11.8600 / $18.9600 | Buy Now |
DISTI #
1393212-5
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount - Bulk (Alt: 1393212-5) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 3 Days Container: Bulk | 2520 Factory Stock |
|
$14.8916 / $17.9204 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST (2 Form A) 240 VAC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$17.9200 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST (2 Form A) 240 VAC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$17.9200 | Buy Now |
DISTI #
AMP1393212-5
|
Heilind Electronics | T92S7A22-240=T92 | Americas - 0 in Stock |
|
$19.4709 / $20.9686 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount RoHS: Compliant |
8442 In Stock 2520 Factory Stock |
|
$9.3100 / $15.0500 | Buy Now |
DISTI #
1393212-5
|
TTI | General Purpose Relays T92S7A22-240 RELAY T92 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2061 In Stock |
|
$10.5300 / $13.2100 | Buy Now |
DISTI #
1393212-5
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount - Bulk (Alt: 1393212-5) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 3 Days Container: Bulk | 2520 Factory Stock |
|
$14.8916 / $17.9204 | Buy Now |
DISTI #
T92S7A22-240
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 240VAC, 30A, Series: T92 Min Qty: 1 | 0 |
|
$20.8800 / $26.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393212-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393212-5
TE Connectivity
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.017A (Coil), 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC): 24 V | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 4000 mW | |
Coil Resistance | 3800 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |