Part Details for 1393139-4 by TE Connectivity
Overview of 1393139-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393139-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0746
|
Newark | Industrial Relays .215 Amp 115 Vac 8Form C 8Pdt |Potter&brumfield Te Connectivity 1393139-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,053.5800 / $3,423.7000 | Buy Now |
DISTI #
1393139-4
|
Avnet Americas | Electromechanical Relay 8PDT 115VAC 66Ohm Flange Mount - Bulk (Alt: 1393139-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 39 Weeks, 6 Days Container: Bulk | 0 |
|
$2,315.1365 / $2,786.0117 | Buy Now |
DISTI #
71148381
|
RS | MDR-134-1=MDR | TE Connectivity 1393139-4 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$3,510.9100 | RFQ |
DISTI #
AMP1393139-4
|
Heilind Electronics | MDR-134-1=MDR | Americas - 0 in Stock |
|
$1,986.5115 / $2,942.9702 | Buy Now |
|
Onlinecomponents.com | 10 Amp Rotary Relay For Demanding Shock & Vibration Applications - MDR Series. |
3 In Stock 102 On Order |
|
$2,519.8500 / $2,571.0100 | Buy Now |
DISTI #
1393139-4
|
TTI | General Purpose Relays MDR-134-1 Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,688.1600 | Buy Now |
DISTI #
AMP1393139-4
|
Interstate Connecting Components | MDR-134-1=MDR | 0 |
|
$1,986.5115 / $2,942.9702 | Buy Now |
|
Powell Electronics | MDR Min Qty: 3 | 19 |
|
$2,263.8300 / $3,018.4300 | Buy Now |
DISTI #
1393139-4
|
Avnet Abacus | Electromechanical Relay 8PDT 115VAC 66Ohm Flange Mount (Alt: 1393139-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10 Amp Rotary Relay For Demanding Shock & Vibration Applications - MDR Series. |
3 In Stock 102 On Order |
|
$2,519.8500 / $2,571.0100 | Buy Now |
Part Details for 1393139-4
1393139-4 CAD Models
1393139-4 Part Data Attributes
|
1393139-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393139-4
TE Connectivity
POWER/SIGNAL RELAY, 8PDT, MOMENTARY, 6500mW (COIL)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 6 Days | |
Body Height | 89.7 mm | |
Coil Current(AC)-Max | 0.215 A | |
Coil Current(DC)-Max | 0.215 A | |
Coil Power | 6500 mW | |
Coil Resistance | 66 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Strength Between Coil and Contacts | 1230 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 8 FORM C | |
Relay Function | 8PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |