Part Details for 1393128-8 by TE Connectivity
Overview of 1393128-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for 1393128-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1393128-8-ND
|
DigiKey | General Purpose Relays PRD-5AY0- Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$84.8500 / $107.2600 | Buy Now |
DISTI #
1393128-8
|
Avnet Americas | Electromechanical Relay SPDT 25A 277VAC - Bulk (Alt: 1393128-8) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 277VAC 25A SPDT (63.3x63.75x57.9)mm Power Relay RoHS: Compliant |
27 In Stock |
|
$67.3400 / $89.7000 | Buy Now |
DISTI #
57072332
|
Verical | Power Relay 277VAC 25A SPDT(63.3mm 63.75mm 57.9mm) Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$79.5700 / $100.5800 | Buy Now |
DISTI #
13931288-TEC
|
TME | 1393128-8 | 15 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 277VAC 25A SPDT (63.3x63.75x57.9)mm Power Relay RoHS: Compliant |
27 In Stock |
|
$67.3400 / $89.7000 | Buy Now |