Part Details for 1393102-2 by TE Connectivity
Overview of 1393102-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1393102-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2480
|
Newark | Krp-14Ay-120=Ka/Kb/Kc/Kr |Amp Te Connectivity 1393102-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1393102-2-ND
|
DigiKey | KRP-14AY-120=KA/KB/KC/KR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$88.3800 / $93.5800 | Buy Now |
DISTI #
1393102-2
|
Avnet Americas | Power Relay 3PDT 10A 120VAC Socket Mount - Bulk (Alt: 1393102-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | KRP-14AY-120=KA/KB/KC/KR RoHS: Compliant |
70 In Stock |
|
$79.2700 / $257.8100 | Buy Now |
DISTI #
62990738
|
Verical | Power Relay 120VAC 10A 3PDT(35.7mm 35.7mm 50.8mm) Socket Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$309.2030 / $317.8915 | Buy Now |
DISTI #
51402785
|
Verical | Power Relay 120VAC 10A 3PDT(35.7mm 35.7mm 50.8mm) Socket Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$82.8800 / $87.7500 | Buy Now |
DISTI #
TE Connectivity 1393102-2
|
PEI Genesis | Power/Signal Relay, 3PDT, Mo | 0 |
|
Buy Now | |
|
Master Electronics | KRP-14AY-120=KA/KB/KC/KR RoHS: Compliant |
70 In Stock |
|
$79.2700 / $257.8100 | Buy Now |
Part Details for 1393102-2
1393102-2 CAD Models
1393102-2 Part Data Attributes
|
1393102-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393102-2
TE Connectivity
Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 5A (Contact), AC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |