Part Details for 1393092-9 by TE Connectivity
Overview of 1393092-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393092-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393092-9-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 115V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1393092-9
|
Avnet Americas | MT329115 - Bulk (Alt: 1393092-9) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005360021
|
Sager | TE Connectivity | 0 |
|
Buy Now |