-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT SOLID STATE RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1393028-5
|
Avnet Americas | Input/Output Modules 4-Pin - Bulk (Alt: 1393028-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$18.9980 / $22.8620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Box | 0Box |
|
$20.1300 | Buy Now |
DISTI #
AMP1393028-5
|
Heilind Electronics | INPUT AC MODULE, 5V DC LOGIC-2 | Americas - 0 in Stock |
|
$24.8400 / $26.7508 | Buy Now |
|
Onlinecomponents.com | IAC-5A = PCB MOUNT,5V DC Logic - AC I/P RoHS: Compliant |
111 In Stock |
|
$23.5300 / $33.5300 | Buy Now |
DISTI #
34003383
|
Verical | AC Input Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$32.1490 / $34.3566 | Buy Now |
DISTI #
AMP1393028-5
|
Interstate Connecting Components | INPUT AC MODULE, 5V DC LOGIC-2 | 0 |
|
$24.8400 / $26.7508 | Buy Now |
DISTI #
1393028-5
|
Avnet Abacus | (Alt: 1393028-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393028-5
|
Avnet Abacus | (Alt: 1393028-5) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IAC-5A = PCB MOUNT,5V DC Logic - AC I/P RoHS: Compliant |
111 In Stock |
|
$23.5300 / $33.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393028-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393028-5
TE Connectivity
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Voltage-Max | 30 V | |
Overall Depth | 15.2 mm | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 280 V | |
Supply Voltage-Min | 180 V | |
Supply Voltage-Nom | 240 V | |
Surface Mount | NO |