Part Details for 1393026-8 by TE Connectivity
Overview of 1393026-8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393026-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2477
|
Newark | 2Io16=Io Module Boar |Amp Te Connectivity 1393026-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$275.7800 / $315.3600 | Buy Now |
|
Onlinecomponents.com | 2IO16=IO MODULE BOAR |
12 Partner Stock |
|
$269.6500 / $311.1000 | Buy Now |
DISTI #
16595266
|
Verical | Mounting Boards for Input/Output Modules, 16 Positions 50 Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$159.2500 / $168.6200 | Buy Now |
DISTI #
TE Connectivity 1393026-8
|
PEI Genesis | 1393026-8 | 12 |
|
Buy Now | |
|
Master Electronics | 2IO16=IO MODULE BOAR |
12 Partner Stock |
|
$269.6500 / $311.1000 | Buy Now |