1392LEM2230LHN0110
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL

Overview of 1392LEM2230LHN0110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 1392LEM2230LHN0110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1392LEM2230LHN0110 by Fenghua (HK) Electronics Ltd

1392LEM2230LHN0110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1690 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 1392LEM2230LHN0110
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 1392LEM2230LHN0110

This table gives cross-reference parts and alternative options found for 1392LEM2230LHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1392LEM2230LHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8392LEM2230LHN1110 CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1392LEM2230LHN0110 vs 8392LEM2230LHN1110
LGU1V392MEKZ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF, Nichicon Corporation 1392LEM2230LHN0110 vs LGU1V392MEKZ
8392LEM2230LT040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF Fenghua (HK) Electronics Ltd 1392LEM2230LHN0110 vs 8392LEM2230LT040
8392LEM2230LHN0110 CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1392LEM2230LHN0110 vs 8392LEM2230LHN0110
8392LEM2230LHN5110 CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1392LEM2230LHN0110 vs 8392LEM2230LHN5110
8392LEM2230LTN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF Fenghua (HK) Electronics Ltd 1392LEM2230LHN0110 vs 8392LEM2230LTN70
1392LEM2230LHN4110 CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1392LEM2230LHN0110 vs 1392LEM2230LHN4110
8392LEM2230LTN40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF Fenghua (HK) Electronics Ltd 1392LEM2230LHN0110 vs 8392LEM2230LTN40
8392LEM2230LTN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF Fenghua (HK) Electronics Ltd 1392LEM2230LHN0110 vs 8392LEM2230LTN10
381LX392M035H022AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Cornell Dubilier Electronics Inc 1392LEM2230LHN0110 vs 381LX392M035H022AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1392LEM2230LHN0110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1392LEM2230LHN0110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1392LEM2230LHN0110 would you like to use for your alert(s)?
  • Please alert me when 1392LEM2230LHN0110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1392LEM2230LHN0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1392LEM2230LHN0110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1392LEM2230LHN0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1392LEM2230LHN0110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1392LEM2230LHN0110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: